onsemi TIP117

Bipolar BJT Transistor PNP Darlington 100V 2A 2W THM TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP117.

IHS

Datasheet8 pages11 years ago
Datasheet7 pages25 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago
Datasheet6 pages0 years ago

Upverter

onsemi

DigiKey

Farnell

CAD Models

Download onsemi TIP117 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
Stock
237,118
527,254
527,254
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
2 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
50 W
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiTIP32C
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiTIP30CTU
TIP30C Series 100 V 1 A PNP Flange Mount Epitaxial Silicon Transistor - TO-220-3

Descriptions

Descriptions of onsemi TIP117 provided by its distributors.

Bipolar BJT Transistor PNP Darlington 100V 2A 2W THM TO-220AB
Medium Power NPN Darlington Bipolar Power Transistor
POWER TRANSISTORS(2.0A,60-100V,50W) | TRANS PNP DARL 100V 2A TO220AB
Power Bipolar Transistor, 4A I(C), PNP
Darlington Bipolar Transistor; Transistor Polarity:Dual P Channel; Power Dissipation:50W; C-E Breakdown Voltage:100V; DC Current Gain Min (hfe):1000; Collector Current:2A; Package/Case:TO-220; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 117