STMicroelectronics BAT54KFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 40V V(RRM), Silicon
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54KFILM.

IHS

Datasheet15 pages10 years ago

ODG (Origin Data Global)

element14 APAC

Newark

STMicroelectronics

Inventory History

3 month trend:
-44.73%

CAD Models

Download STMicroelectronics BAT54KFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.044
$ 0.044
Stock
7,842,546
23,594,601
23,594,601
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
7 pF
10 pF
10 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
STMicroelectronicsBAT54SWFILM
STMicroelectronics Schottky Diode, 300mA, 40V, SOT-323 (SC-70), 3-Pin, SMD
STMicroelectronicsBAT54FILM
Rectifier Diode Small Signal Schottky 40V 0.3A 5ns 3-Pin SOT-23 T/R
LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80
Diodes Inc.MMBD7000HS-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C

Descriptions

Descriptions of STMicroelectronics BAT54KFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 40V V(RRM), Silicon
BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOD-523
40 V, 300 mA General purpose Signal Schottky Diode
Ciiva
DIODE, SCHOTTKY, 0.3A, 40V, SOD-523; Diode Type:Schottky; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:40V; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:1A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:SOD-523; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 300 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. uA = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 1.25 / Power Dissipation (Pd) mW = 320 / Capacitance pF = 7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 600

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics