STMicroelectronics BAT54SFILMY

BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-23
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54SFILMY.

STMicroelectronics

Datasheet9 pages14 years ago

Newark

TME

HQonline

Inventory History

3 month trend:
+395%

CAD Models

Download STMicroelectronics BAT54SFILMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.082
Stock
4,241,773
9,179,172
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Forward Current
300 mA
300 mA
Max Reverse Leakage Current
-
1 µA
Reverse Recovery Time
5 ns
5 ns
Capacitance
7 pF
7 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsBAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
STMicroelectronicsBAT54FILM
Rectifier Diode Small Signal Schottky 40V 0.3A 5ns 3-Pin SOT-23 T/R
STMicroelectronicsBAT54FILMY
DIODE SCHOTTKY 40V 300MA SOT23 / Diode Schottky 40 V 300mA (DC) Surface Mount SOT-23
BAT54 Series 30 V 200 mA SMT Single Small Signal Schottky Diode - SOT-23-3
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
BAT54C Series 30 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3

Descriptions

Descriptions of STMicroelectronics BAT54SFILMY provided by its distributors.

BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-23
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R Automotive AEC-Q101
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon
40V 1 pair in series 300mA 900mV@100mA SOT-23 Schottky Diodes ROHS
DIODE ARRAY SCHOTTKY 40V SOT23 / Diode Array 1 Pair Series Connection Schottky 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics