STMicroelectronics BAT41KFILM

Low Capacitance Small Signal 200 mA 1 V Schottky Diode Surface Mount - SOD-523
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT41KFILM.

Upverter

Datasheet12 pages21 years ago

element14 APAC

Newark

Nu Horizons

Inventory History

3 month trend:
-60.35%

CAD Models

Download STMicroelectronics BAT41KFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
onsemiBAS21HT1G
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
STMicroelectronicsBAT41ZFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Diodes Inc.MMBD2004S-7-F
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics BAT41KFILM provided by its distributors.

Low Capacitance Small Signal 200 mA 1 V Schottky Diode Surface Mount - SOD-523
DIODE SCHOTTKY 100V 200MA SOD523 / Rectifier Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-523 T/R
DIODE, SCHOTTKY, 0.2A, 100V, SOD-523-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Curren
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 400 / Reverse Current Max. uA = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 1 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 600

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT41KFILM.