What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BAS7006B5003

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon
$ 0.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAS7006B5003.

IHS

Datasheet7 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-08-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-11-30
LTD Date2009-02-28

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Diodes Inc.BAV170
Diode Switching 85V 0.215A Automotive 3-Pin SOT-23
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon

Descriptions

Descriptions of Infineon BAS7006B5003 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon
Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101
Diode Schottky 70V 0.07A 3-Pin SOT23 T/R
DIODE ARR SCHOT 70V 70MA SOT23-3 "Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3"

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 70-06 B5003
  • BAS70-06 B5003
  • BAS70-06B5003