STMicroelectronics BAS70-04FILM

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAS70-04FILM.

HQonline

Datasheet14 pages21 years ago

element14 APAC

element14

Newark

Future Electronics

Inventory History

3 month trend:
-0.28%

CAD Models

Download STMicroelectronics BAS70-04FILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.117
Stock
5,148,282
1,314,138
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Forward Voltage
410 mV
410 mV
Reverse Voltage (DC)
-
-
Forward Current
-
70 mA
Max Reverse Leakage Current
200 nA
100 nA
Reverse Recovery Time
-
100 ps
Capacitance
2 pF
1.5 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE

Descriptions

Descriptions of STMicroelectronics BAS70-04FILM provided by its distributors.

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23
DIODE, SCHOTTKY BARRIER, RF, VR 70V, IF 70MA, PKG SOT-23,CONFIG SERIES, VF 0.41V, CS 1A
RF Diode Schottky 70V 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Ciiva
STMicroelectronics Schottky Diodes Diodes, 70mA, 70V, surface mount, SOT-23encapsulation, 3needle
Schottky Rectifer, Series, 0.07A Sot-23; |Stmicroelectronics BAS70-04FILM.
Signal Schottky, 70V, 0.07A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, SCHOTTKY, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 30mA; Forward Voltage VF Max: 410mV; Forward Surge Current Ifsm Max: 100mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS70 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Common Connection: Anode / Cathode; Current If @ Vf: 1mA; Current Ifsm: 1A; Diode Type: Schottky; External Depth: 2.5mm; External Length / Height: 1.12mm; External Width: 3.05mm; Forward Voltage: 410mV; Junction Temperature Tj Max: 150°C; SMD Marking: D96
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 70 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) mV = 750 / Reverse Current Max. uA = 10 / Peak Non-Repetitive Surge Current (Itsm) A = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 300

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-04 FILM
  • BAS70-04-FILM
  • BAS70-04FILM.