What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BAS7004E6433HTMA1

Infineon 70V 70mA, Dual Schottky Diode, 3-Pin SOT-23 BAS7004E6433HTMA1
$ 0.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAS7004E6433HTMA1.

IHS

Datasheet6 pages4 years ago
Datasheet23 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+4.75%

CAD Models

Download Infineon BAS7004E6433HTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.058
Stock
1,065,160
4,970,749
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Forward Voltage
410 mV
410 mV
Reverse Voltage (DC)
-
-
Forward Current
70 mA
-
Max Reverse Leakage Current
100 nA
200 nA
Reverse Recovery Time
100 ps
-
Capacitance
1.5 pF
2 pF

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-02-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-30
LTD Date2027-05-31

Related Parts

Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiMMBD6050
Rectifier Diode Small Signal Switching 70V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 70V 0.2A 5ns Automotive 3-Pin SOT-23 T/R
onsemiMMBD1705A
Rectifier Diode Small Signal Switching 30V 0.05A 1ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Infineon BAS7004E6433HTMA1 provided by its distributors.

Infineon 70V 70mA, Dual Schottky Diode, 3-Pin SOT-23 BAS7004E6433HTMA1
Rectifier Diode Schottky Si 0.07A Automotive 3-Pin SOT-23 T/R
SILICON SCHOTTKY DIODE Mixer Diode, Schottky, 2 Element, 70V V(RRM), Silicon
Schottky Diodes Diodes, 70mA, 70V, surface mount, SOT-23encapsulation, 3needle
Diode, Schottky, Aec-Q101, 70V, Sot-23 Rohs Compliant: Yes
DIODE, SCHOTTKY, AEC-Q101, 70V, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 70mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 100mA; Operating Te

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 70-04 E6433
  • BAS-70-04-E6433
  • BAS70-04 E6433
  • BAS70-04-E6433
  • BAS70-04E-6433
  • BAS70-04E6433
  • BAS7004 E6433
  • BAS7004E6433
  • SP000010256