STMicroelectronics BAR43SFILM

Diode, Schottky Barrier, Fast, Vr 30V, If 0.1A, Pkg SOT-23-3L, Vf 0.33V, Trr 5NS, Cj 7PF
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAR43SFILM.

Farnell

Datasheet7 pages13 years ago

Arrow Electronics

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+7.45%

CAD Models

Download STMicroelectronics BAR43SFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBAR43FILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE
STMicroelectronicsBAR43AFILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
BAS70 Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics BAR43SFILM provided by its distributors.

DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
BAR43 Series 30 V 0.1 A Surface Mount Small Signal Schottky Diode - SOT-23-3
STMicroelectronics BAR43SFILM Schottky diode SOT 23 Tape on Full reel
30V Dual 1V@100mA 100mA SOT-23-3L Schottky Barrier Diodes (SBD) ROHS
Diode: Schottky Switching; Smd; 30V; 0.1A; Sot23; Reel,Tape
STMicroelectronics Schottky Diodes Diodes, 100mA, 30V, surface mount, SOT-23encapsulation, 3needle
Schottky Rectifer, Series, 0.1A, Sot-23; |Stmicroelectronics BAR43SFILM.
Signal Schottky, 30V, 0.1A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:100mA; Current, Ifsm:0.75A; Time, trr Typ:5ns; Voltage, Vf Max:0.33V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If Vf:2mA; Current, Ifs Max:0.75A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Voltage:0.45V; Quantity, Reel:3000; SMD Marking:DA5; Width, External:3.05mm; Width, Tape:8mm; Common Connection:Anode/Cathode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR43SFILM.