Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAR43AFILM

Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAR43AFILM.

Newark

Datasheet7 pages13 years ago

STMicroelectronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.76%

CAD Models

Download STMicroelectronics BAR43AFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE
STMicroelectronicsBAR43FILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
BAS70 Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics BAR43AFILM provided by its distributors.

Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
BAR43 Series 0.1 A 0.45 V Surface Mount Schottky Diode - SOT-23-3L
STMicroelectronics BAR43AFILM Schottky diode SOT 23 Tape Full reel
Signal Schottky, 30V, 0.1A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE ARRAY SCHOTTKY 30V SOT23-3
DIODE, SCHOTTKY; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 450mV; Forward Surge Current Ifsm Max: 750mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAR43 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Current Ifsm: 750mA; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Reverse Recovery Time trr Max: 5ns; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR43AFILM.
  • BAR43AFILM...