STMicroelectronics 2STR2230

Bipolar (BJT) Single Transistor, PNP, 30 V, 1.5 A, 500 mW, SOT-23, Surface Mount
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STR2230.

Future Electronics

Datasheet9 pages20 years ago

Newark

STMicroelectronics

TME

Nu Horizons

Inventory History

3 month trend:
-9.05%

CAD Models

Download STMicroelectronics 2STR2230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
Diodes Inc.FMMT555TA
FMMT555 Series 150 V 1 A PNP Silicon Planar Medium Power Transistor - SOT-23-3
onsemiFMMT549
FMMT549 Series 30 V CE Breakdown 2 A PNP Low Saturation Transistor - SSOT-23
onsemiMMBTA63
MMBT Series PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23
Diodes Inc.FMMT720TA
Bipolar (BJT) Single Transistor, PNP, 40 V, 1.5 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.FMMT718TA
Bipolar (BJT) Single Transistor, PNP, 20 V, 1.5 A, 625 mW, SOT-23, Surface Mount

Descriptions

Descriptions of STMicroelectronics 2STR2230 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 30 V, 1.5 A, 500 mW, SOT-23, Surface Mount
Low voltage fast-switching PNP power transistor
Trans GP BJT PNP 30V 1.5A 500mW 3-Pin SOT-23 T/R
Power Bipolar, PNP, 2V, 100mA, SOT-23, Tape and Reel
STMicroelectronics SCT
POWER BJT, PNP, -30V, -1.5A, SOT-23 - More Details
STMicroelectronics PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-1.5 A, maximum collector-emission voltage-30 V
TRANSISTOR, BJT, PNP, -30V, -1.5A, SOT23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 500mW; DC Collector Current: -1.5A; DC Current Gain hFE: 560hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -65°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics