Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 2N6111

Transistor, Bipolar, Si, PNP, Medium Power, Switch, Vceo -30V, IC -7A, Pd 40W, TO-220
$ 0.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N6111.

Farnell

Datasheet4 pages22 years ago

IHS

element14

Nu Horizons

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics 2N6111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 0.825
$ 0.825
Stock
73,887
92,545
92,545
Authorized Distributors
2
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
7 A
8 A
8 A
Transition Frequency
4 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
3.5 V
1 V
1 V
hFE Min
2.3
65
65
Power Dissipation
40 W
60 W
60 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiBD242B
Tube Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 1A 4V 3A 40W 3MHz
onsemiBD242C
Tube Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 1A 4V 3A 40W 3MHz
onsemiD45H2A
Transistor General Purpose BJT PNP 30 Volt 8 Amp 3-Pin 3+ Tab TO-220 Rail
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiKSB601YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 230V 15A 30MHz 50W Through Hole TO-220F

Descriptions

Descriptions of STMicroelectronics 2N6111 provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, MEDIUM POWER, SWITCH, VCEO -30V, IC -7A, PD 40W, TO-220
2N6111 Series PNP 40 V 7 A Flange Mount Silicon Switching Transistor - TO-220
Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 30V 7A 3-Pin(3+Tab) TO-220 Tube
PNP 40W 5V 1mA 40V 30V 7A TO-220 Through hole mounting 10.4mm*4.6mm*9.15mm
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -30V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 40W; DC Collector Current: 7A; DC Current Gain hFE: 30hFE; Transistor Case Style

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics