onsemi BD242C

Transistor GP BJT PNP 100V 3A 3-Pin TO-220
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD242C.

Upverter

Datasheet6 pages15 years ago

onsemi

IHS

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD242C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.57
$ 0.325
Stock
201,889
241,740
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3 A
3 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
40 W
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1986-07-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2011-09-14
LTD Date2012-03-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiBD242B
3.0 A, 80 V PNP Bipolar Power Transistor
onsemiTIP42B
Trans GP BJT PNP 80V 6A 3-Pin (3+Tab) TO-220 Bulk
onsemiMJE350
0.5 A, 300 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD242C provided by its distributors.

Transistor GP BJT PNP 100V 3A 3-Pin TO-220
3.0 A, 100 V PNP Bipolar Power Transistor
PNP, 40W, 5V, 300μA, 115V, 100V, 3A, TO-220, TH, 10.28mm × 4.82mm × 9.28mm
TRANSISTOR, PNP TO-220; Transistor Type:Power General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Min Hfe:25; Case Style:TO-220 (SOT-78B); Application Code:GP; Current Ic Max:3A; Current Ic hFE:1A; No. of Pins:3; Power, Ptot:40W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; ft, Min:3MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD242C.