onsemi D45H2A

Transistor General Purpose BJT PNP 30 Volt 8 Amp 3-Pin 3+ Tab TO-220 Rail
$ 0.733
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D45H2A.

IHS

Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Jameco (USA)

iiiC

Inventory History

3 month trend:
-21.58%

CAD Models

Download onsemi D45H2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.733
$ 0.366
$ 0.366
Stock
89,233
268,632
268,632
Authorized Distributors
4
2
2
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
8 A
7 A
7 A
Transition Frequency
25 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
3.5 V
3.5 V
hFE Min
65
30
30
Power Dissipation
60 W
40 W
40 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiD45C11
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSA473YTU
Transistor,bjt,pnp,30V V(Br)Ceo,3A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSA473YTU
Bipolar (BJT) Transistor PNP 230V 15A 30MHz 50W Through Hole TO-220F
Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220FP Rail
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiKSB601YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi D45H2A provided by its distributors.

Transistor General Purpose BJT PNP 30 Volt 8 Amp 3-Pin 3+ Tab TO-220 Rail
Power Bipolar Transistor, 8A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 30V 8A 3-Pin(3+Tab) TO-220AB Rail
Power Bipolar Transistor, PNP, 10 A, 80 V. ONSSPCTRNSTVU6M5P;
1V@ 400mA,8A PNP 60W 10μA 30V 8A TO-220-3 Through hole mounting 9.4mm(height)
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45H2A.