Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE68CA

DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 64.6V 16.5A 1500W 1.5kW -55C~175C TJ

$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE68CA.

Farnell

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-35.65%

CAD Models

Download Littelfuse 1.5KE68CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.38
$ 0.38
Stock
244,019
167,417
167,417
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
68 V
68 V
68 V
Clamping Voltage
92 V
121 V
121 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
16.5 A
83 A
83 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 1.5KE68CA provided by its distributors.

DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 64.6V 16.5A 1500W 1.5kW -55C~175C TJ
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
58.1V Bidirectional 1.5KW 16.5A 92V 64.6V DO-201AA,DO-27 Through hole mounting 5.3mm(height)
DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP, 16.5A, THRU-HOLE, SOLDER TERM
Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
1.5KE Series 1500 W 58 V Axial Through Hole Bi-Directional TVS Diode
1500W 16.5A 1¦ÌA 92V 64.6V 58.1V 71.4V Bi-Directional DO-201 TVS ROHS
1500 W BIDIRECTIONAL SILICON TVS DIODE DO-201
TVS DIODE, 1.5KW, 68V, DO-201; PRODUCT R
TVS DIODE AXIAL LEAD - 1.5KE68CA T&R
TVS D5.4X7.5 58.1V 1500W BIDIR
TVS DIODE, 1.5KW, 58.1V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 58.1V; Clamping Voltage Vc Max: 92V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE68CA.