STMicroelectronics 1.5KE24CA

STMicroelectronics Bidirectional TVS Diode, Vc=42.8V TH DO-201 Vbr(min)=22.8V
$ 0.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE24CA.

IHS

Datasheet12 pages4 years ago

TME

STMicroelectronics

HQonline

Inventory History

3 month trend:
+0.25%

CAD Models

Download STMicroelectronics 1.5KE24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.473
$ 0.473
Stock
294,547
345,284
345,284
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
24 V
24 V
24 V
Clamping Voltage
42.8 V
33.2 V
33.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
234 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE22A
1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201

Descriptions

Descriptions of STMicroelectronics 1.5KE24CA provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc=42.8V TH DO-201 Vbr(min)=22.8V
Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin DO-201 T/R
1.5KE Series 1500 W 33.2 V Bi Directional Transient Voltage Suppressor - DO-201
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
ESD Suppressors / TVS Diodes 1500W 24V Bidirect
1500W TVS, 20.5V VRM max, DO-201, RoHS
STMicroelectronics SCT
TVS D5.4X7.5 20.5V 1500W BIDIR
TVS DIODE 20.5VWM 33.2VC DO201
STMicroelectronics 1.5KE24CA TVSダイオード
DIODE, TVS, 24V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 20.5V; Clamping Voltage Vc Max: 33.2V; Diode Case Style: Axial Leaded; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE24CA.