Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RSF1JA100K

Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF1JA100K.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RSF1JA100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.047
Stock
4,239
50,516
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Stackpole ElectronicsRSF12JT100K
Fixed Resistor, Metal Oxide Film, 0.5W, 100000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT100K
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
RES 100K OHM 5% 1/4W AXIAL / 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Yageo GroupCFR-12JR-52-100K
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 100kOhm -700ppm/C
TE ConnectivityRR02J100KTB
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RSF1JA100K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR RSF 0.177Diax0.433L 4.50mmx11.00mm 100kOhm ±200ppm/C ±5%
RESISTOR Axial 1W 100K Ohm 5%
RES, MO, 1W, 100 Kohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)