What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RPC2512JT3R30

Res Thick Film 2512 3.3 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R

$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2512JT3R30.

IHS

Datasheet12 pages3 years ago

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-11.80%

CAD Models

Download Stackpole Electronics RPC2512JT3R30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.393
Stock
1,910,811
47,948
Authorized Distributors
6
5
Resistance
3.3 Ω
3.3 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-073R3L
1W Thick Film Resistors ±5% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity35203R3JT
Res Thick Film 2512 3.3 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-7W3R3L
Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
CRCW Series 2512 1 W 3 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Descriptions

Descriptions of Stackpole Electronics RPC2512JT3R30 provided by its distributors.

Res Thick Film 2512 3.3 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R
RESISTOR, PULSE, 2512, 3.3 ohm, 5%, 1.5W - Thick Film - Pulse Withstanding
RPC Series 2512 1.5 W 3.3 Ohm ±5% ±200 ppm/°C SMT Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RPC 0.250Lx0.122W 6.35mmx3.10mm 1.5W 3.3Ohm ±200ppm/C
RES, PULSE, 2512, 3.3 ohm, 5%, 1.5W
3.3Ω ±5% 1.5W ±200ppm/℃ 2512 SMD mount 6.35mm*3.1mm*650μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPC-2512JT3R30