What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RPC2512JT2R20

Res Thick Film 2512 2.2 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2512JT2R20.

IHS

Datasheet12 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-50.87%

CAD Models

Download Stackpole Electronics RPC2512JT2R20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.367
Stock
119,972
187,732
Authorized Distributors
6
6
Resistance
2.2 Ω
2.2 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity3-1622820-4
Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-072R2L
RC Series 2512 1 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 2.2 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-7W2R2L
Res Thick Film 2512 2.2 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
TE ConnectivityCRGH2512J2R2
CRGH Series 2512 2.2 Ohm 2 W ±5 % ±200 ppm/°C Surface Mount Thick Film Resistor

Descriptions

Descriptions of Stackpole Electronics RPC2512JT2R20 provided by its distributors.

Res Thick Film 2512 2.2 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R
RESISTOR, PULSE, 2512, 2.2 ohm, 5%, 1.5W - Thick Film - Pulse Withstanding
RPC Series 2.2 Ohm ±5 % 1.5 W Pulse Withstanding Surface Mount Fixed Resistor
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RPC 0.250Lx0.122W 6.35mmx3.10mm 2.2Ohm ±200ppm/C ±5%
RES, PULSE, 2512, 2.2 ohm, 5%, 1.5W
2.2Ω ±5% 1.5W ±200ppm/℃ 2512 SMD mount 6.35mm*3.1mm*650μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)