What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RPC2512JT1K00

Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Molded SMD Plastic T/R

$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2512JT1K00.

IHS

Datasheet12 pages3 years ago

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-28.64%

CAD Models

Download Stackpole Electronics RPC2512JT1K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.168
Stock
206,000
156,335
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2512JK-071KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512JK-071KL
1W Thick Film Resistors ±100ppm/℃ ±5% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J1K0
Res Thick Film 2512 1K Ohm 5% 2W ±100ppm/C Pad SMD T/R
TE Connectivity / AMP7-1879501-4
Thick Film Resistors - Smd Crgh2512 5% 1; |Neohm Te Connectivity CRGH2512J1K1
TE Connectivity / AMP7-1879501-4
Thick Film Resistors - Smd Crgh2512 5% 1; |Neohm Te Connectivity CRGH2512J1K1
Yageo GroupRC2512JK-07910RL
Res Thick Film 2512 910 Ohm 5% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Stackpole Electronics RPC2512JT1K00 provided by its distributors.

Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Molded SMD Plastic T/R
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RPC 0.250Lx0.122W 6.35mmx3.10mm 1.5W 1kOhm 卤100ppm/C
1KΩ ±5% 1.5W ±100ppm/℃ 2512 SMD mount 6.35mm*3.1mm*650μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)