Stackpole Electronics RNV14FTL10M0

RNV High Voltage Anti-moisture Metal Film Resistor 10M Ohm 1% 0.25 W Axial Through Hole T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNV14FTL10M0.

IHS

Datasheet5 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.043
Stock
26
45,620
Authorized Distributors
4
6
Resistance
10 MΩ
10 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1622297-1
TE Connectivity 1622297-1 LR1 Metal Film Resistor Through Hole 1 Percent 100R
TE ConnectivityLR1F100K
Fixed Resistor, Thin Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity1622349-1
RESISTORS METAL FILM RES 1 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES

Descriptions

Descriptions of Stackpole Electronics RNV14FTL10M0 provided by its distributors.

RNV High Voltage Anti-moisture Metal Film Resistor 10M Ohm 1% 0.25 W Axial Through Hole T/R
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
RES, MF, 1/4W, 10 Mohm, 1%, 200 ppm
RES 10M OHM 1% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)