Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RNF14FBC121R

Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FBC121R.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.033
$ 0.07
Stock
980
61,170
Authorized Distributors
3
6
Resistance
121 Ω
121 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupMF0207FTE52-121R
Fixed Resistor, Metal Film, 0.6W, 121ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F110R
Res, 110R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F110R
TE ConnectivityLR1F120R
RESISTORS METAL FILM RES 120 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Yageo GroupMF0207FTE52-120R
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-124R
Fixed Resistor, Metal Film, 0.6W, 124ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD121R
Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RNF14FBC121R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, Through Hole Mount
Conformal through hole resistor 1% 50ppm/C 121Ohm 250mW
RES, MF, 1/4W, 121 ohm, 1%, 50 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)