Stackpole Electronics RNCF0402BTE49R9

Res Thin Film 0402 49.9 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402BTE49R9.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Stackpole Electronics RNCF0402BTE49R9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.061
$ 0.061
Stock
41,010
1,638,953
1,638,953
Authorized Distributors
6
6
6
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA2AEB49R9X
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0749R9L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB470X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB53R6X
Res Thin Film 0402 53.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD0747RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 47Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRD0749R9L
Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Stackpole Electronics RNCF0402BTE49R9 provided by its distributors.

Res Thin Film 0402 49.9 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 0402 49.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 49.9Ω ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 350μm
RNCF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 49.9Ohm 0.063W 1/16W
RES PREC, 0402, 49.9 ohm, 0.1%, 25 ppm
RES SMD 49.9 OHM 0.1% 1/16W 0402
0402 49.9 Ohms 0.1% 25PPM Thin Film Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)