What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RMCF2512JT510R

Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT510R.

IHS

Datasheet13 pages2 years ago

Master Electronics

Stackpole Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-11.45%

CAD Models

Download Stackpole Electronics RMCF2512JT510R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.122
$ 0.122
Stock
244,773
264,457
264,457
Authorized Distributors
6
6
6
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC2512JK-07510RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 510Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07470RL
Res Thick Film 2512 470 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-07560RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 560Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ511U
Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP2-1879005-3
Fixed Resistor, Thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT510R provided by its distributors.

Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RMCF Series 2512 1 W 510 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, 2512, 510 ohm, 5%, 1W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RMCF 0.248Lx0.126W 6.30mmx3.20mm 1W 510Ohm ±200ppm/C
510Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.3mm*3.2mm*700μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)