What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TYJ511U

Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

$ 0.122
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ511U.

Panasonic

Datasheet0 pages0 years ago

Newark

Master Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-0.81%

CAD Models

Download Panasonic ERJ-1TYJ511U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.062
$ 0.062
Stock
276,503
925,551
925,551
Authorized Distributors
6
5
5
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP2-1879005-3
Fixed Resistor, Thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
1W Thick Film Resistors 500V ±5% ±200ppm/℃ 510Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 510ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ471U
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ511U provided by its distributors.

Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
ERJ Series 2512 510 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 2512, 1W 5% 510ohm, 7 i
Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RES, THICK FILM, 510R, 5%, 1W, 2512
510Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ511U - General Purpose Chip Resistors
RESISTOR, 510 OHM, 1W, 5%, SMD; Product; RESISTOR, 510 OHM, 1W, 5%, SMD; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:510ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:2512 ^6432 Metric]; Resistor Element Type:Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ511U