Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B3ATTE511J

Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE511J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+14.61%

CAD Models

Download KOA Speer RK73B3ATTE511J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.122
$ 0.122
Stock
954,814
172,178
172,178
Authorized Distributors
6
6
6
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-1879005-3
Fixed Resistor, Thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-1TYJ511U
Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
1W Thick Film Resistors 500V ±5% ±200ppm/℃ 510Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ471U
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3520470RJT
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE511J provided by its distributors.

Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 510Ω ±5% 1W ±200ppm/°C 2512 SMD 6.3mm × 3.1mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res, 510R, 1W, 200V, Thick Film, 2512; |Koa RK73B3ATTE511J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR