Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RMCF2512JT22K0

Res Thick Film 2512 22K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R

$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT22K0.

IHS

Datasheet13 pages3 years ago

Upverter

Master Electronics

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+10.53%

CAD Models

Download Stackpole Electronics RMCF2512JT22K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.16
$ 0.16
Stock
65,637
201,425
201,425
Authorized Distributors
6
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity352022KJT
Res Thick Film 2512 22K Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-1TYJ203U
Res Thick Film 2512 20K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 24K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-0722KL
Res Thick Film 2512 22K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-0722KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-0720KL
RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 20000ohm, SURFACE MOUNT, 2512

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT22K0 provided by its distributors.

Res Thick Film 2512 22K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 22K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 22kΩ ±5% 1W ±200ppm/°C 2512 SMD 6.3mm × 3.2mm × 700μm
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 22kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RMCF Series 2512 Case 22 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)