Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352022KJT

Res Thick Film 2512 22K Ohm 5% 1W ±200ppm/C Pad SMD T/R

$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352022KJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page19 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+37.34%

CAD Models

Download TE Connectivity 352022KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1TYJ223U
Res Thick Film 2512 22K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 22000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Chip Resistor, 22kΩ ±5%, 1W, ±200ppm/°C, 2512, SMD, 6.3mm × 3.1mm × 700μm
Res Thick Film 2512 24K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ203U
Res Thick Film 2512 20K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ243U
Res Thick Film 2512 24K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity352022KJT
Res Thick Film 2512 22K Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 352022KJT provided by its distributors.

Res Thick Film 2512 22K Ohm 5% 1W ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 22kOhm ±200ppm/C
RESISTOR, THICK FILM, RES 22 KILOHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
22KΩ ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
RES, 22K, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:22kohm; Product Range:3520 Series; Voltage Rating:200V;
3520 22K 5% Resistance Value: 22K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 22K Ω Thick Film Power Resistor 5 % | Part Number: 352022KJT | Internal Number: 2-1622820-6 | Alias Number: 352022KJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1622820-6