Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RMCF2512FT100K

Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512FT100K.

IHS

Datasheet13 pages3 years ago

Master Electronics

Stackpole Electronics

Inventory History

3 month trend:
-11.05%

CAD Models

Download Stackpole Electronics RMCF2512FT100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.073
$ 0.073
Stock
147,091
6,518,052
6,518,052
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC2512FK-07100KL
Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 110K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07110KL
Res Thick Film 2512 110K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512JK-07100KL
Res Thick Film 2512 100K Ohm 5% 1W ±100ppm/C Pad SMD T/R
TE Connectivity3520100KJT
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Stackpole Electronics RMCF2512FT100K provided by its distributors.

Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
RMCF Series 2512 100 kOhm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor
Chip Resistor 100kΩ ±1% 1W ±100ppm/°C 2512 SMD 6.3mm × 3.2mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RMCF 0.248Lx0.126W 6.30mmx3.20mm 1W 100kOhm ±100ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)