Stackpole Electronics RMCF0201ZT0R00

Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0201ZT0R00.

IHS

Datasheet13 pages3 years ago

Master Electronics

Upverter

Stackpole Electronics

Electro Sonic

Inventory History

3 month trend:
+196%

CAD Models

Download Stackpole Electronics RMCF0201ZT0R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
Stock
8,453,924
11,184,524
Authorized Distributors
6
6
Resistance
0 Ω
0 Ω
Case/Package
0201
0201
Tolerance
-
5 %
Power Rating
50 mW
-
Composition
Thick Film
Thick Film
Temperature Coefficient
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ1GN0R00C
Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount, ERJ1GN Series
PanasonicERJ-1GE0R00C
Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount, ERJ1GE Series
Yageo GroupAC0201JR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device

Descriptions

Descriptions of Stackpole Electronics RMCF0201ZT0R00 provided by its distributors.

Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount
Res Thick Film 0201 0 Ohm Pad SMD Automotive T/R
Res Thkflm 0201 0 Ohm Jumper 1/20W Smd Rohs Compliant: Yes
RMCF Series 0201 0.05 W 0 O Jumper Surface Mount Thick Film Chip Resistor
0201 (0603Metric) FIXED RESISTOR RMCF 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 0Ohm Jumper
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
RESISTOR, 0201, Jumper - Thick film - General Purpose

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCF0201ZT0R00.