What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RMCF0201FT1R00

Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0201FT1R00.

IHS

Datasheet13 pages2 years ago

Upverter

Stackpole Electronics

Inventory History

3 month trend:
+7.68%

CAD Models

Download Stackpole Electronics RMCF0201FT1R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.015
Stock
17,979,180
116,428
Authorized Distributors
6
5
Resistance
1 Ω
1 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0201FR-071RL
Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Yageo GroupAC0201FR-071RL
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 1ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Yageo GroupRC0201JR-071RL
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Molded SMD Paper T/R
MulticompMCRE000220
Res General Purpose Thick Film 0201 1 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GMF1R00C
0201 THICK FILM CHIP RESISTOR / 0201 SMD RESISTOR HALOGEN FREE 1.00 OHM REEL 7

Descriptions

Descriptions of Stackpole Electronics RMCF0201FT1R00 provided by its distributors.

Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
RMCF Series 0201 1 Ohm 0.05 W ±1 % ±400 ppm/°C Surface Mount Thick Film Resistor
RESISTOR, 0201, 1 ohm, 1%, 0.05W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RMCF 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1Ohm ±400ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)