What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201FR-071RL

Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-071RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages16 years ago

Future Electronics

Upverter

element14 APAC

Inventory History

3 month trend:
+23.59%

CAD Models

Download Yageo Group RC0201FR-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0201FR-071RL
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 1ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Yageo GroupRC0201JR-071RL
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Molded SMD Paper T/R
MulticompMCRE000220
Res General Purpose Thick Film 0201 1 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Yageo GroupAC0201JR-071RL
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R Automotive AEC-Q200
MulticompMCRE000221
Res General Purpose Thick Film 0201 1.1 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0201FR-071RL provided by its distributors.

Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
RC Series 0201 0.05 W 1 Ohm ±1% -100 / 350 ppm/°C SMT Thick Film Chip Resistor
YAGEO - RC0201FR-071RL - SMD Chip Resistor, 0201 [0603 Metric], 1 ohm, RC Series, Thick Film, 50 mW
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 1% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201
50mW Thick Film Resistors 25V ±1% -100ppm/℃~+350ppm/℃ 1Ω 0201 Chip Resistor - Surface Mount ROHS
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1Ohm -100/ +350ppm/C
RESISTOR, 0201, 0.05W, 1R 1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:+350, -100ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Series:RC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-07 1RL
  • RC0201FR071RL