What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCRE000220

Res General Purpose Thick Film 0201 1 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
$ 0.008
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRE000220.

IHS

Datasheet9 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-60.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201FR-071RL
Res Thick Film 0201 1 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GMF1R00C
0201 THICK FILM CHIP RESISTOR / 0201 SMD RESISTOR HALOGEN FREE 1.00 OHM REEL 7
PanasonicERJ-1GEJ1R0C
SMD Chip Resistor, 50 mW, 0201 1 Ohm, ± 5%, Thick Film, General Purpose
PanasonicERJ1GNJ1R0C
RES SMD 1 OHM 5% 1/20W 0201 / 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Descriptions

Descriptions of Multicomp MCRE000220 provided by its distributors.

Res General Purpose Thick Film 0201 1 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RESISTOR, 1R, 0.05W, 1%, 0201
Res, Thick Film, 1R, 1%, 0.05W, 0201; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000220

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRE000220.