What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics HVCB2512FDD10K0

Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/C Pad SMD T/R

$ 3.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HVCB2512FDD10K0.

IHS

Datasheet5 pages3 years ago

Stackpole Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
-25.29%

CAD Models

Download Stackpole Electronics HVCB2512FDD10K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.986
$ 5.61
Stock
23,391
45,439
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity352110KFT
Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE Connectivity352110KFT
Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 10K Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF1002U
Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-0710KL
Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Stackpole Electronics HVCB2512FDD10K0 provided by its distributors.

Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/C Pad SMD T/R
10 kOhms 1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR HVC 0.250Lx0.125W 6.35mmx3.18mm 2W 10kOhm ±100ppm/C
RES, HV, 2512, 10 Kohm, 1%, 100 ppm, 2W
10KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm*3.18mm*760μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)