What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics HVCB2512FTD10K0

Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/C Pad SMD T/R
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HVCB2512FTD10K0.

IHS

Datasheet5 pages3 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 5.61
$ 3.986
Stock
45,439
23,391
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics HVCB2512FTD10K0 provided by its distributors.

Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/C Pad SMD T/R
10 kOhms 1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES, HV, 2512, 10 Kohm, 1%, 100 ppm, 2W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)