Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352110KFT

Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352110KFT.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+34.91%

CAD Models

Download TE Connectivity 352110KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity352110KFT
Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 10K Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF1002U
Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-0710KL
Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 352110KFT provided by its distributors.

Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 10k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 10kOhm ±100ppm/C
10KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 10K Ω, 2 W, CGS 3521
3521 10K 1% 2W Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 10K Ω Thick Film Power Resistor 1 % | Part Number: 352110KFT | Internal Number: 7-2176070-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176070-3