Stackpole Electronics HVCB2010FKC1M00

Res Thick Film 2010 1M Ohm 1% 1W ±50ppm/°C Molded SMD Plastic T/R
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HVCB2010FKC1M00.

IHS

Datasheet5 pages3 years ago

Master Electronics

Stackpole Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+16.71%

CAD Models

Download Stackpole Electronics HVCB2010FKC1M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.583
$ 3.25
Stock
61,276
66,537
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12SF1004U
Res Thick Film 2010 1M Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
750mW Thick Film Resistors 400V ±1% ±100ppm/℃ 1MΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-071ML
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1MΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 1M Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Res Thick Film 1020 1M Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000000ohm, 400V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Stackpole Electronics HVCB2010FKC1M00 provided by its distributors.

Res Thick Film 2010 1M Ohm 1% 1W ±50ppm/°C Molded SMD Plastic T/R
Chip Resistor, SMD, 1MΩ ±1%, 1W, ±50ppm/°C, 2010, 5.08mm × 2.54mm × 760μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 1e+06ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
" 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage,

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)