Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CFM14JT1M50

Res Carbon Film 1.5M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CFM14JT1M50.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-1.03%

CAD Models

Download Stackpole Electronics CFM14JT1M50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.03
Stock
55,266
545,010
Authorized Distributors
6
6
Resistance
1.5 MΩ
1.5 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-1500 ppm/°C
-1500 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsCF14JT1M50
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.5MOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT1M50
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.5MOhm 0.125W 1/8W
Stackpole ElectronicsCF14JB1M50
Fixed Resistor, Carbon Film, 0.25W, 1.5e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics CFM14JT1M50 provided by its distributors.

Res Carbon Film 1.5M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Axial FIXED RESISTOR CFM 0.067Diax0.130L 1.70mmx3.30mm 0.25W 1/4W 1.5MOhm 0/ -1500ppm/C
CFM Series 0.25 W 1.5 MO ±5% 0 to -400 ppm/°C Axial Carbon Film Resistor
Fixed Resistor, Carbon Film, 0.25W, 1.5e+06ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
1.5MΩ ±5% 250mW -1500ppm/℃~0ppm/℃ Plugins,D1.7XL3.3MM Through hole mounting 3.3mm(Length)
RESISTOR, CARBON FILM, 1/4W, 1.5 Mohm, 5% - Carbon Film - Mini

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)