Stackpole Electronics PCF14JT3M30

CF FIXED RESISTOR Axial Radial Bend Through Hole Resistor ±5% 0/ -1500ppm/C 3.3MOhm 0.25W 1/4W
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PCF14JT3M30.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Master Electronics

Future Electronics

CAD Models

Download Stackpole Electronics PCF14JT3M30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.012
Stock
1,133
118,177
Authorized Distributors
4
6
Resistance
3.3 MΩ
3.3 MΩ
Mount
Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
-1500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsCF18JT3M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3MOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT3M30
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3.3MOhm 0.5W 1/2W
Stackpole ElectronicsCFM14JA3M30
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Stackpole Electronics PCF14JT3M30 provided by its distributors.

CF FIXED RESISTOR Axial Radial Bend Through Hole Resistor ±5% 0/ -1500ppm/C 3.3MOhm 0.25W 1/4W
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL Panasert
Fixed Resistor, Carbon Film, 0.25W, 3.3e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
PCF Series 0.25 W 3.3 MOhm ±5% 0 to -1500 ppm/°C Carbon Film Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)