Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D HDL36090

Circuit Breaker, Molded Case, H-Frame, 3-Pole 90A, 600VAC/250VDC, Line/Load: Lug
$ 1,328.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL36090.

IHS

Datasheet2 pages7 years ago

Newark

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

EatonEHD3100
MOLDED CASE CIRCUIT BREAKERS 3 POLE 100A THERMAL MAGNETIC FD FRAME C SERIES
Eaton / Cutler HammerHMCPE100R3C
Molded Case Circuit Breaker, HMCP Series, 100A, 3 Pole, 600V AC, 65kA at 600V AC
Eaton / Cutler HammerHMCP100R3C
MOLDED CASE CIRCUIT BREAKERS 3 POLE 100A MAGNETIC F FRAME 650VAC 250VDC C SERIES
Square DFA36100
CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 3-POLE; 600V 100A
Square DHGL36100
Molded Case Circuit Breaker, POWERPACT H Series, 100A, 3 Pole, 600V AC, 65kA at 240V AC
Square DHDL36100
Molded Case Circuit Breaker, POWERPACT H Series, 100A, 3 Pole, 600V AC, 25kA at 240V AC

Descriptions

Descriptions of Square D HDL36090 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 3-Pole 90A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 90A, 3 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 3P 90A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 9; CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 90A; Product Range:PowerPact Series; Current Rating:90A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD