Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D HGL36100

Molded Case Circuit Breaker, POWERPACT H Series, 100A, 3 Pole, 600V AC, 65kA at 240V AC
$ 1,701.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HGL36100.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.56%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-09

Related Parts

Square DHDL36125
Molded Case Circuit Breaker, POWERPACT H Series, 125A, 3 Pole, 600V AC, 25kA at 240V AC
EatonEHD3100
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 100A
EatonEHD3070
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 70A
Eaton / Cutler HammerHMCP100R3C
MOLDED CASE CIRCUIT BREAKERS 3 POLE 100A MAGNETIC F FRAME 650VAC 250VDC C SERIES
Square DHDL36070
Circuit Breaker, Molded Case, H-Frame, 3-Pole 70A, 600VAC/250VDC, Line/Load:Lug
Square DHDL36080
Circuit Breaker, Molded Case, H-Frame, 3-Pole 80A, 600VAC/250VDC, Line/Load:Lug

Descriptions

Descriptions of Square D HGL36100 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT H Series, 100A, 3 Pole, 600V AC, 65kA at 240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 100A
Powerpact H-Frame Thermal Mgnetic Circuit Breaker
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 100A, 690VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 100A; Product Range:PowerPact Series; Current Rating:100A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D HGL36100 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HGL36100. Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HGL, 600 V AC/250 V DC, 100 A, 50/60 Hz, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 900 A Hold, 1700 A Trip, 3 Pole, 3 ph, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H. Additional Description: SQD -HGL36100 MOLDED CASE CIRCUIT BREAKER 600V 100AMP 600V. Catalog Description: Circuit breaker, PowerPacT H, 100A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD