Square D FA36100

Circuit Breaker; Molded Case; Fa Series; 3-POLE; 600V 100A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D FA36100.

IHS

Datasheet2 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Introduction Date2020-11-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-01-23

Related Parts

EatonEHD3100
MOLDED CASE CIRCUIT BREAKERS 3 POLE 100A THERMAL MAGNETIC FD FRAME C SERIES
EatonEHD3070
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 70A
Square DHDL36070
Circuit Breaker, Molded Case, H-Frame, 3-Pole 70A, 600VAC/250VDC, Line/Load:Lug
Square DHDL36080
Circuit Breaker, Molded Case, H-Frame, 3-Pole 80A, 600VAC/250VDC, Line/Load:Lug
Square DHDL36090
Circuit Breaker, Molded Case, H-Frame, 3-Pole 90A, 600VAC/250VDC, Line/Load:Lug
Eaton / Cutler HammerHMCPE100R3C
Molded Case Circuit Breaker, HMCP Series, 100A, 3 Pole, 600V AC, 65kA at 600V AC

Descriptions

Descriptions of Square D FA36100 provided by its distributors.

CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 3-POLE; 600V 100A
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 100A, 347VAC, Panel Mount
MOLDED CASE CIRCUIT BREAKER, 1POLE, 600V, 100A; Product Range:F Frame Series; Current Rating:100A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:Panel RoHS Compliant: Yes
SQUARE D FA36100 Circuit Breaker, 100A, 3P, 600VAC, Lug, FA. More details: Circuit Breaker, Amps 100, Number of Poles 3, Circuit Breaker Type Standard, AC Voltage Rating 600VAC, DC Voltage Rating 250VDC, For Use With I Line Panelboards, Series FA, Trip Type Thermal Magnetic, Terminal Connection Lug, Phase Connection ABC, Mounting Plug In Panelboard, Height 6 In., Width 4.5 In., Depth 4.1 In., Min. Wire Size 14 AWG (Cu), 12 AWG (Al), Max. Wire Size 1/0 AWG (Cu/Al), Instantaneous Trip Fixed, High Amp Trip Setting 1700A, Low Amp Trip Setting 900A, Frame Size 100A/FA

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA-36100