Descriptions of Square D HDL36100 provided by its distributors.
Molded Case Circuit Breaker, POWERPACT H Series, 100A, 3 Pole, 600V AC, 25kA at 240V AC
Circuit Breaker, Molded Case, 3 Pole, 100 A, 600VAC/250VDC, Unit Mount, Lug
MOLDED CASE CIRCUIT BREAKERS 3P 100A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 100A; Product Range:PowerPact Series; Current Rating:100A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D HDL36100 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HDL36100. Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HDA, 600 V AC/250 V DC, 100 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 900 A Hold, 1700 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 4.12 in W x 4.36 in D x 6.4 in H. Additional Description: SQD -HDL36100 MOLDED CASE CIRCUIT BREAKER 600V 100A. Catalog Description: Circuit breaker, PowerPacT H, 100A, 3 pole, 600VAC, 14kA, lugs, thermal magnetic, 80%..