Descriptions of Square D HDL36080 provided by its distributors.
Circuit Breaker, Molded Case, H-Frame, 3-Pole 80A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 80A, 3 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 3P 80A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 80A; Product Range:PowerPact Series; Current Rating:80A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D HDL36080 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HDL36080. Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HDA, 600 V AC/250 V DC, 80 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 800 A Hold, 1450 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H. Additional Description: SQD -HDL36080 MOLDED CASE CIRCUIT BREAKER 600V 80A. Catalog Description: Circuit breaker, PowerPacT H, 80A, 3 pole, 600VAC, 14kA, lugs, thermal magnetic, 80%..