Eaton GHB2015

Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2015
$ 413.566
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GHB2015.

element14 APAC

Datasheet445 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.35%

Related Parts

Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 16A
Circuit Breaker, FAZ Series, 16A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
ABB ControlS202P-K16
Circuit Breaker; Supplementary; K Curve; 2-Pole; 16A; 10kA; 480Y/277 VAC; UL1077
Siemens5SY4216-8
Siemens 5SY4216-8 Mini Circuit Breaker, UL 1077, 2-Pole, 16 Amps, 480VAC, D Trip Curve, 10 kA
Square DMG24451
Circuit Breaker Miniature 2Pole 16A 415VAC 125VDC Strip
Carling TechnologiesEA2-B0-26-615-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 15A; Box Wire Connector; Dual Legend

Descriptions

Descriptions of Eaton GHB2015 provided by its distributors.

Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2015
TYPE GHB BREAKER 2P 15A 277/480VAC MAX 125/250VDC MAX 14KAIC | Eaton - Cutler Hammer GHB2015
Miniature Circuit Breaker, GHB Series, 15A, 2 Pole, 277/480V AC, 14kA at 277/480V AC
Eaton Series C complete molded case circuit breaker, G-frame, GHB, Complete breaker, Fixed thermal, Fixed magnetic trip type, Two-pole, 15 A, 480Y/277 Vac, 125/250 Vdc, 50/60 Hz
CIRCUIT BREAKER, 2 POLE, 15A; Product Range: GHB Series; Current Rating: 15A; No. of Poles: 2 Pole; Voltage Rating VDC: 250VDC; Voltage Rating VAC: 480VAC; Circuit Breaker Mounting: DIN Rail, Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN