Siemens NGG2B020L

Circuit Breaker Molded Case Thermal Magnetic Din Rail Box Lug 2 Pole 20A 480 V
$ 1,324.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens NGG2B020L.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

Square DHDL26025
Circuit Breaker, Molded Case, H-Frame, 2-Pole 25A, 600VAC/250VDC, Line/Load:Lug
Square DHDL26020
Circuit Breaker, Molded Case, H-Frame, 2-Pole 20A, 600VAC/250VDC, Line/Load:Lug
Square DHDL26015
Circuit Breaker, Molded Case, H-Frame, 2-Pole 15A, 600VAC/250VDC, Line/Load:Lug
EatonGHB2015
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2015
EatonGHB2020
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2020
EatonEHD2015
Circuit Breaker Thermal Magnetic 2Pole 15A 480VAC/250VDC

Descriptions

Descriptions of Siemens NGG2B020L provided by its distributors.

CIRCUIT BREAKER MOLDED CASE THERMAL MAGNETIC DIN RAIL BOX LUG 2 POLE 20A 480 V
Siemens NGG2B020L. Additional Description: SIEM-NGG2B020L BRKR NGG 20A 2P 480V 25K LUGS.
BREAKER NGG 2P 20A 480V 25KA LUGS
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens NGG2B020L, Siemens Low Voltage G Frame Circuit Breaker With Thermal - Magnetic Trip. Ul Listed Ngg Frame With Standard Breaking Capacity. 20A 2-Pole (14Kaic At 600Y/347V)(25Kaic At 480V). Special Features Mounts On Din Rail / Screw, Line And Load Side Lugs (Tc1Q1) Wire Range 14 - 10 Aws (Cu/Al). Dimensions (W X H X D) In 2 X 5.4 X 2.8.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics