Square D HDL26015

Circuit Breaker, Molded Case, H-Frame, 2-Pole 15A, 600VAC/250VDC, Line/Load: Lug
$ 870
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL26015.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-02-09

Related Parts

Siemens5SY4216-8
Siemens 5SY4216-8 Mini Circuit Breaker, UL 1077, 2-Pole, 16 Amps, 480VAC, D Trip Curve, 10 kA
Square DMG24451
Circuit Breaker Miniature 2Pole 16A 415VAC 125VDC Strip
EatonGHB2015
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2015
EatonEHD2015
Circuit Breaker Thermal Magnetic 2Pole 15A 480VAC/250VDC
Schneider ElectricGV2P20
Manual Motor Protector, 13-18A, Thermal Magnetic, 3-Pole, 18A, 690VAC, Screw ClA Terminals, IP20
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve

Descriptions

Descriptions of Square D HDL26015 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 2-Pole 15A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 15A, 2 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 2P 15A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
PowerPact H Circuit Breaker,ThermMagn,15A,2P,600V,14kA
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 1; CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 15A; Product Range:PowerPact Series; Current Rating:15A; No. of Poles:2 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail
Square D HDL26015 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HDL26015. Square D, HDL26015, Hdl Molded Case Circuit Breaker, 600 V AC/250 V DC, 15 A, 50/60 Hz Frequency, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 350 A Hold, 750 A Trip, 2 Pole, 1 ph, Line/Load Lug Connection, 14 to 3/0 AWG Wire, -13 to 158 deg F, 2.74 in W x 4.36 in D x 6.4 in H Dimensions. Additional Description: SQD -HDL26015 MOLDED CASE CIRCUIT BREAKER 600V 15A. Catalog Description: Circuit breaker, PowerPacT H, 15A, 2 pole, 600VAC, 14kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD