What’s new: Find the right parts faster with our redesigned experience

Learn more

Spelsberg 10590401

Spelsberg 10590401 TK PS 1111-9-m Enclosure IP66 grey-white RAL 7035
$ 19.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spelsberg 10590401.

element14 APAC

Datasheet2 pages10 years ago

TME

Inventory History

3 month trend:
-7.31%

Related Parts

Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
Hammond1553CBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Hammond1555EGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA13,1555 SERIES
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series
Bud IndustriesAN-1314-G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, GRAY, 4.9X3.14X2.26 IN, NEMA13, AN SERIES

Descriptions

Descriptions of Spelsberg 10590401 provided by its distributors.

Spelsberg 10590401 TK PS 1111-9-m Enclosure IP66 grey-white RAL 7035
Enclosure, Ip66, Multipurpose, 90 Mm, 110 Mm, 110 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes |Spelsberg 10590401
MULTIPURPOSE ENCLOSURE, PS, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polystyrene; External Height - Metric: 90mm; External Width - Metric: 110mm; External Depth - Metric: 110mm; IP Rating: IP66; Body Colour: Grey

Manufacturer Aliases

Spelsberg has several brands around the world that distributors may use as alternate names. Spelsberg may also be known as the following names:

  • Günther Spelsberg
  • Gunther Spelsberg
  • Els Spelsberg