Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTS7GN128P

Plastic jam nut receptacle, with nut and grommet backshell, for 8 male contacts, IP68/69K

$ 34.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS7GN128P.

IHS

Datasheet8 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.26%

CAD Models

Download Eaton UTS7GN128P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 8Core, Flange mounting, Crimping, IP68,IP69K
Circular Connector, Mil-C-26482G Series I, Plug, 8, Pin, Solder, Panel Mount
Plastic jam nut receptacle, with nut and grommet backshell, for 7 male contacts, IP68/69K
Amphenol IndustrialPT02A-16-8S(025)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E16-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonKPT02E16-8SY
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS7GN128P provided by its distributors.

Plastic jam nut receptacle, with nut and grommet backshell, for 8 male contacts, IP68/69K
Souriau SCT
8 Pole Panel Mount Connector Socket, Male Contacts | Souriau-Sunbank by Eaton UTS7GN128P
Souriau M12circular connector plug, UTSseries, 8Core, panel mount, Crimping, IP68,IP69K
RECEPT., WIRE SEAL, SIZE12, 8WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Connector Body Material: -; Connector Body Plating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Panel Mount; Connector Shell Size: 12; Connector Type: Circular Industrial; Contact Gender: Pin; Gender: Plug; Insert Arrangement: 12-8; No. of Positions: 8Ways
CONN RCPT HSNG MALE 8POS PNL MNT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN