Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 85102E168P50

Circular Connector, Mil-C-26482G Series I, Plug, 8, Pin, Solder, Panel Mount

$ 19.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85102E168P50.

IHS

Datasheet76 pages7 years ago
Datasheet80 pages10 years ago
Datasheet1 page17 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.83%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol IndustrialPT02A-16-8S(025)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-8P(009)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Box Mount Receptacle
AmphenolPT02P16-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT03E-16-8S
Circular Connector, MIL-DTL-26482 Series I, Wall Mount Receptacle, 8 Contacts, Solder Socket, Gold
ITT / CannonKPT02E16-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02E16-8SY
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT04E-16-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton 85102E168P50 provided by its distributors.

Circular Connector, Mil-C-26482G Series I, Plug, 8, Pin, Solder, Panel Mount
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR CONN, WALL MOUNT RCPT, 16-8; Product Range: 851 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangemen
RECEPT, MALE, SIZE16, 8WAY, SLDR; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-02E16-8P-50
  • 851-02E16-8P50
  • 851-02E168P50
  • 85102E168P50.