Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTS7GN147P

Plastic jam nut receptacle, with nut and grommet backshell, for 7 male contacts, IP68/69K
$ 28.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS7GN147P.

IHS

Datasheet3 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton UTS7GN147P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS1JC147PSCR
Circular Connector, 7 Contact(s), Male, Screw Terminal, Receptacle
Square Flange Receptacle with 5 Socket Contacts | Souriau-Sunbank by Eaton UTS014E5S
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS7GN147P provided by its distributors.

Plastic jam nut receptacle, with nut and grommet backshell, for 7 male contacts, IP68/69K
Souriau SCT
7 Pole Panel Mount Connector Socket, Male Contacts | Souriau-Sunbank by Eaton UTS7GN147P
Souriau M14circular connector plug, UTSseries, 7Core, panel mount, Crimping, IP68,IP69K
Circular Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle
UTS JAM NUT RCPT WIRE SEAL GROMMET
CONN RCPT HSNG MALE 7POS PNL MT
RECEPT., WIRE SEAL, SIZE14, 7WAY, PIN; Connector Type:Circular Industrial; Series:UTS; Connector Body Material:Thermoplastic; Gender:Plug; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-7; No. of Contacts:7; Connector Mounting Orientation:Panel
Ciricular Conn, Rcpt, 7Pos, Jam Nut; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Contact Plating:-Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS7GN147P

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN